MT44K32M36RB-107E:A

340-300478-TRAY
MT44K32M36RB-107E:A

Mfr.:

Description:
DRAM RLDRAM 3 1.125Gbit 36 168/169 TBGA 1

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
RoHS:  
RLDRAM3
1.125 Gbit
18 bit
933 MHz
BGA-168
32 M x 18
8 ns
1.28 V
1.42 V
0 C
+ 95 C
MT44K
Tray
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1190
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8542320000
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320201
ECCN:
EAR99