MT40A512M16LY-062E:E

340-345696-TRAY
MT40A512M16LY-062E:E

Mfr.:

Description:
DRAM DDR4 8G 512MX16 FBGA Z11B

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
RoHS:  
SDRAM - DDR4
8 Gbit
16 bit
1.6 GHz
FBGA-96
512 M x 16
13.75 ns
1.14 V
1.26 V
0 C
+ 95 C
MT40A
Tray
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1080
Subcategory: Memory & Data Storage
Supply Current - Max: 83 mA
Unit Weight: 5,143 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320201
ECCN:
EAR99

DDR4 SDRAM

Micron DDR4 SDRAM has new features centered on power savings, performance enhancement, manufacturability, and reliability improvements. These features improve performance, power, manufacturability, reliability and stacking capabilities for the enterprise, cloud, ultrathin, tablet, automotive and embedded markets. DDR4 has data rates up to 3200MT/s, an operating voltage of 1.2V and additional power saving features. Increases performance up to 50% and deliver total energy savings up to 25% compared to DDR3.