MT40A512M16HA-083E:A

340-282721-TRAY
MT40A512M16HA-083E:A

Mfr.:

Description:
DRAM DDR4 8G 512MX16 FBGA

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
RoHS:  
SDRAM - DDR4
8 Gbit
16 bit
1.2 GHz
FBGA-96
512 M x 16
1.14 V
1.26 V
0 C
+ 95 C
MT40A
Tray
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1020
Subcategory: Memory & Data Storage
Supply Current - Max: 83 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8542320000
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320201
ECCN:
3A991