MT40A2G8AG-062E AUT:F

340-540450-TRAY
MT40A2G8AG-062E AUT:F

Mfr.:

Description:
DRAM DDR4 16Gbit 8 78/117TFBGA 1 UT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
RoHS:  
SDRAM - DDR4
16 Gbit
8 bit
1.6 GHz
TFBGA-78
2 G x 8
1.14 V
1.26 V
- 40 C
+ 125 C
Tray
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1260
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99