MT36JSF1G72PZ-1G4K1

340-140228
MT36JSF1G72PZ-1G4K1

Mfr.:

Description:
Memory Modules DDR3 8GB RDIMM

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Memory Modules
RDIMMs
8 GB
DDR3
1333 MT/s
1.5 V
+ 70 C
240 Pin
Brand: Micron
Dimensions: 133.5 mm x 30.5 mm x 4 mm
Minimum Operating Temperature: 0 C
Packaging: Tray
Product Type: Memory Modules
Series: MT36JSF
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301140
ECCN:
4A994
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.