MT35XU02GCBA2G12-0SIT

340-313640-TRAY
MT35XU02GCBA2G12-0SIT

Mfr.:

Description:
NOR Flash SPI 2Gbit 8 1.8 Volts 24/25 TBGA 4

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NOR Flash
RoHS:  
SMD/SMT
T-PBGA-24
MT35X
2 Gbit
1.7 V
2 V
SPI
200 MHz
256 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tray
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NOR Flash
Speed: 200 MHz
Factory Pack Quantity: 1122
Subcategory: Memory & Data Storage
Tradename: Xccela
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a