MT29F8T08EWLGEM5-ITF:G

340-446021-TRAY
MT29F8T08EWLGEM5-ITF:G

Mfr.:

Description:
NAND Flash TLC 8T 1TX8 LBGA 16DP B27C

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NAND Flash
SMD/SMT
LBGA-132
8 Tbit
Parallel
1 T x 8
8 bit
2.6 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product Type: NAND Flash
Factory Pack Quantity: 1120
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

USHTS:
8542320051
ECCN:
EAR99