MT29F8G01ADAFD12-AAT:F TR

340-378422-REEL
MT29F8G01ADAFD12-AAT:F TR

Mfr.:

Description:
NAND Flash SLC 8G 8GX1 TBGA DDP

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
50,31 €
Min:
1

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NAND Flash
RoHS:  
SMD/SMT
Die
MT29F
8 Gbit
SPI
8 G x 1
Asynchronous
1 bit
2.7 V
3.6 V
35 mA
- 40 C
+ 105 C
Reel
Brand: Micron
Maximum Clock Frequency: 83 MHz
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Unit Weight: 739,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.