MT29F1G08ABBFAH4-ITE:F

Micron
340-312449-TRAY
MT29F1G08ABBFAH4-ITE:F

Mfr.:

Description:
NAND Flash SLC 1Gbit 8 63/120 VFBGA 1 IT

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.076

Stock:
1.076 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1076 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1076
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,08 € 7,08 €
6,57 € 65,70 €
6,40 € 160,00 €
6,30 € 315,00 €
6,18 € 618,00 €
6,05 € 1.512,50 €
5,93 € 2.965,00 €
5,78 € 5.780,00 €

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,78 €
Min:
1

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NAND Flash
RoHS:  
SMD/SMT
VFBGA-63
MT29F
1 Gbit
Parallel
128 M x 8
Asynchronous
8 bit
1.7 V
1.95 V
35 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 35 mA
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Clock Frequency: 50 MHz
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 1260
Subcategory: Memory & Data Storage
Unit Weight: 6,157 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a