MT29F1G08ABAEAWP-AATX:E

340-288733-TRAY
MT29F1G08ABAEAWP-AATX:E

Mfr.:

Description:
NAND Flash SLC 1Gbit 8 48/48 TSOP 1 AT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.395

Stock:
1.395 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1395 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,98 € 15,98 €

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,98 €
Min:
1

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NAND Flash
RoHS:  
SMD/SMT
TSOP-I-48
MT29F
1 Gbit
Parallel
128 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
35 mA
- 40 C
+ 105 C
Tray
Active Read Current - Max: 35 mA
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Clock Frequency: 50 MHz
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 960
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
3A991.b.1.a