MT29F128G08AJAAAWP-ITZ:A

340-200070-TRAY
MT29F128G08AJAAAWP-ITZ:A

Mfr.:

Description:
NAND Flash SLC 128Gbit 8 48/48TSOP 4 IT

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NAND Flash
RoHS:  
SMD/SMT
TSOP-48
MT29F
128 Gbit
Parallel
16 G x 8
Asynchronous
8 bit
2.7 V
3.6 V
50 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 50 mA
Brand: Micron
Maximum Clock Frequency: 50 MHz
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 960
Subcategory: Memory & Data Storage
Unit Weight: 9,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.