MT29C2G24MAABAHAMD-5 IT

340-125140-TRAY
MT29C2G24MAABAHAMD-5 IT

Mfr.:

Description:
Multichip Packages NAND MCP 3Gb (1xNAND M69A SLC 2Gb+1xDRAM

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Multichip Packages
RoHS:  
NAND Flash, Mobile LPDDR1
2 Gbit, 1 Gbit
VFBGA-130
MT29C
SMD/SMT
- 40 C
+ 85 C
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Data Bus Width: 16 bit, 16 bit
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Multichip Packages
Factory Pack Quantity: 1782
Subcategory: Memory & Data Storage
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.7 V
Timing Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8542320000
CAHTS:
8542320020
USHTS:
8542320071
MXHTS:
8542320201
ECCN:
3A991