MT28EW256ABA1LJS-0SIT TR

Micron
340-284797-REEL
MT28EW256ABA1LJS-0SIT TR

Mfr.:

Description:
NOR Flash EW-SERIES FLASH NORSLC 16MX16 TSOP

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.597

Stock:
1.597 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1597 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1597
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,08 € 12,08 €
Full Reel (Order in multiples of 1600)
12,08 € 19.328,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
12,08 €
Min:
1

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NOR Flash
RoHS:  
SMD/SMT
TSOP-56
MT28EW
256 Mbit
2.7 V
3.6 V
50 mA
Parallel
32 M x 8/16 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 70 ns
Factory Pack Quantity: 1600
Subcategory: Memory & Data Storage
Unit Weight: 1,660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
3A991.b.1.a

NOR Flash

Micron NOR Flash is available up to 2Gb and is ideal for reliable code storage (boot, application, OS, and execute-in-place [XIP] code in an embedded system). The devices can also be used for frequently changing small data storage. Micron NOR Flash is a fast-bootable memory solution that is easy to implement with minimal ongoing management due to the underlying cell structure. Because of the cell structure, NOR Flash is inherently more reliable than other solutions.

Parallel NOR Flash

Micron Parallel NOR Flash meet automotive, consumer, and mobile products design requirements with high densities, execute-in-place (XiP) performance, and architectural flexibility. The devices are ideal for GPS/navigation, car rear-view cameras, cell phones, smartphones, and e-readers. Features also include extended temperature ranges, a track record of proven reliability, and long-term placement in rigorous industrial settings.