MT25QU512ABB8E12-0AUT

Micron
340-344250-TRAY
MT25QU512ABB8E12-0AUT

Mfr.:

Description:
NOR Flash SPI 512Mbit 4 1.8 Volts 24/25 TBGA 1 AL

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:
307
Can Dispatch Immediately
On Order:
1.122
Expected 4/6/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1429 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 310
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,93 € 12,93 €

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,93 €
Min:
1

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NOR Flash
RoHS:  
SMD/SMT
T-PBGA-24
MT25QU
512 Mbit
1.7 V
2 V
35 mA
SPI
166 MHz
128 M x 4
4 bit
Synchronous
- 40 C
+ 125 C
Tray
Brand: Micron
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 166 MHz
Factory Pack Quantity: 1122
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
3A991.b.1.a