MT25QL256BBB8ESF-CSIT

340-460383-TRAY
MT25QL256BBB8ESF-CSIT

Mfr.:

Description:
NOR Flash SERIAL NOR SPI 64MX4 SOIC

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NOR Flash
SMD/SMT
SOP2-16
60S
256 Mbit
2.7 V
3.6 V
31 mA
SPI
133 MHz
32 M x 8
8 bit
- 40 C
+ 85 C
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NOR Flash
Factory Pack Quantity: 1440
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8542326100
USHTS:
8542320051
ECCN:
3A991.b.1.a