MT25QL01GBBB8E12-0AUT

340-351171-TRAY
MT25QL01GBBB8E12-0AUT

Mfr.:

Description:
NOR Flash SPI 1Gbit 4 3 Volts24/25 TBGA 2 AL

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NOR Flash
RoHS:  
SMD/SMT
T-PBGA-24
MT25QL
1 Gbit
2.7 V
3.6 V
50 mA
SPI
133 MHz
128 M x 8
8 bit
Synchronous
- 40 C
+ 125 C
Tray
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 1122
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a