JS28F512M29EWHA

340-179929
JS28F512M29EWHA

Mfr.:

Description:
NOR Flash PARALLEL NOR MLC 32MX16 TSOP

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Product

Micron MT28EW512ABA1HJS-0SIT TR
Micron
NOR Flash EW-SERIES FLASH NORSLC 32MX16 TSOP
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NOR Flash
SMD/SMT
TSOP-56
M29EW
512 Mbit
2.3 V
3.6 V
50 mA
Parallel
64 M x 8/32 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 85 C
Tray
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: NOR Flash
Speed: 110 ns
Factory Pack Quantity: 576
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8542326100
CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
3A991