dsPIC33FJ06GS101A-I/SS

Microchip Technology
579-33F06GS101AISS
dsPIC33FJ06GS101A-I/SS

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 40 MIPS 6 KB FL 256Bytes RAM SMPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,81 € 2,81 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
dsPIC33FJ
1 Core
40 MHz
SSOP-20
6 kB
256 B
3.3 V
dsPIC33FJ06GS101A
dsPIC
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Bus Width: 16 bit
Moisture Sensitive: Yes
Number of I/Os: 13 I/O
Number of Timers/Counters: 2 Timer
Processor Series: dsPIC33F
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 67
Subcategory: Embedded Processors & Controllers
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2