dsPIC33CK512MP606T-I/PT

Microchip Technology
579-33CK512MP606TIPT
dsPIC33CK512MP606T-I/PT

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, CAN FD, OpAmps, 12bit ADCs, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.098

Stock:
1.098 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
Full Reel (Order in multiples of 1200)
2,36 € 2.832,00 €

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
2,32 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
TQFP-64
dsPIC33CK512MP606
SMD/SMT
Reel
Cut Tape
Brand: Microchip Technology
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1200
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

dsPIC33CK512MP60x Digital Signal Controllers

Microchip Technology dsPIC33CK512MP60x 16-Bit Digital Signal Controllers (DSCs) feature a single 100 MIPS dsPIC® DSC core with an integrated Digital Signal Processor (DSP) and enhanced on-chip peripherals. The dsPIC33CK512MP60x DSCs enable the design of high-performance, precision motor control systems that are energy-efficient, quiet in operation, and provide extended motor life. These devices offer high-precision digital control of Buck, Boost, Fly-Back, Half-Bridge, Full-Bridge, LLC, and other power circuits. These features make them ideal for switched-mode AC-DC, DC-DC, UPS, and PFC power supplies. The dsPIC33CK512MP60x DSCs are also suitable for high-performance, general-purpose, and robust applications.