dsPIC33CDV256MP506T-E/M9

Microchip Technology
579-DV256MP506T-E/M9
dsPIC33CDV256MP506T-E/M9

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 256K Flash, 24K RAM, 3-Phase FET Driver, LDO, 64-Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
3,13 € 10.329,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Factory Pack Quantity: 3300
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310035
ECCN:
3A991.a.2