dsPIC33AK32MC103T-E/M7

Microchip Technology
579-33AK32MC103TEM7
dsPIC33AK32MC103T-E/M7

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC dsPIC33A, FPU, 200MHz, 32K Flash, 8K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
1,60 € 5.280,00 €

Alternative Packaging

Packaging:
Tube
Availability:
In Stock
Price:
1,58 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
Single-Core Digital Signal Controllers
dsPIC33AK
1 Core
200 MHz
VQFN-36
32 kB
8 kB
2 kB
3 V to 3.6 V
dsPIC33A
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Bus Width: 16 bit
Instruction Type: Fixed/Floating Point
Interface Type: BISS, I2C, I2S, SPI, UART
Number of I/Os: 38 I/O
Number of Timers/Counters: 6 Timer
Processor Series: DSC
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 3300
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310020
ECCN:
3A991.a.2