dsPIC33AK128MPS105-I/PT

Microchip Technology
579-33AK128MPS105IPT
dsPIC33AK128MPS105-I/PT

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 200MHz, 128KB Flash, FuSa-Compliant, Security, HS-Analog, HS-PWMs, Touch, 48-pin TQFP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
200 MHz
TQFP-48
128 kB
Tray
Brand: Microchip Technology
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310020
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

dsPIC33AK Digital Signal Controllers (DSCs)

Microchip Technology dsPIC33AK Digital Signal Controllers (DSCs) are designed for high-performance and real-time precision control applications. These DSCs combine the advantages of MCUs with the signal processing capabilities of digital signal processors (DSPs). The dsPIC33AK DSCs are suitable for a wide variety of applications that require quick control loop computations using multiple sensor inputs. These DSCs feature high performance, DP-FPU, enhanced pipelining, high-speed analog peripherals, and advanced peripherals. Typical applications include power factor correction (PFC), DC/DC converters, DC/AC, motor control, advanced sensor interfacing, high-performance embedded control, safety-critical designs, and digital lighting.