dsPIC33AK128MC106-E/M7

Microchip Technology
579-128MC106-E/M7
dsPIC33AK128MC106-E/M7

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC dsPIC33A, FPU, 200MHz, 128K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 349

Stock:
349 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,01 € 2,01 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
dsPIC333
1 Core
200 MHz
VQFN-64
128 kB
16 kB
2 kB
3 V to 3.6 V
SMD/SMT
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Bus Width: 32 bit
Instruction Type: Floating Point
Interface Type: I2C, SPI, UART
Number of I/Os: 49 I/O
Number of Timers/Counters: 1 x 32 bit, 2 x 16 bit
Processor Series: dsPIC33A
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 40
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542311999
CAHTS:
8542310000
USHTS:
8542310035
ECCN:
3A991.a.2

dsPIC33AK Digital Signal Controllers (DSCs)

Microchip Technology dsPIC33AK Digital Signal Controllers (DSCs) are designed for high-performance and real-time precision control applications. These DSCs combine the advantages of MCUs with the signal processing capabilities of digital signal processors (DSPs). The dsPIC33AK DSCs are suitable for a wide variety of applications that require quick control loop computations using multiple sensor inputs. These DSCs feature high performance, DP-FPU, enhanced pipelining, high-speed analog peripherals, and advanced peripherals. Typical applications include power factor correction (PFC), DC/DC converters, DC/AC, motor control, advanced sensor interfacing, high-performance embedded control, safety-critical designs, and digital lighting.