dsPIC30F2011T-20E/SO

Microchip Technology
579-DS302011T20ESO
dsPIC30F2011T-20E/SO

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 18LD 20MIPS 12 KB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1100   Multiples: 1100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1100)
4,25 € 4.675,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
dsPIC30F
20 MHz
SOIC-18
12 kB
1 kB
3 V to 5.5 V
dsPIC30F2011
dsPIC
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
Data Bus Width: 16 bit
Interface Type: I2C/SPI/UART
Moisture Sensitive: Yes
Number of I/Os: 12 I/O
Number of Timers/Counters: 3 Timer
Processor Series: dsPIC30F
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 1100
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2