dsPIC30F2010T-20E/MM

Microchip Technology
579-DSPIC32010T20EMM
dsPIC30F2010T-20E/MM

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 16B MCU DSP 28LD 20MIPS 12KB FLASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1600)
6,54 € 10.464,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,76 €
Min:
1

Similar Product

Microchip Technology dsPIC30F2010-20E/MM
Microchip Technology
Digital Signal Processors & Controllers - DSP, DSC 16B MCU DSP 28LD 30MIPS 12KB FLASH

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
dsPIC30F
20 MHz
QFN-28
12 kB
512 B
4.5 V to 5.5 V
dsPIC30F2010
dsPIC
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
Data Bus Width: 16 bit
Interface Type: I2C/SPI/UART
Number of I/Os: 20 I/O
Number of Timers/Counters: 3 Timer
Processor Series: dsPIC30F
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 1600
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 70,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.