dsPIC30F2010-20I/SP

Microchip Technology
579-DS30F2010-20I/SP
dsPIC30F2010-20I/SP

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 20MHz 12KB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,61 € 4,61 €
4,20 € 126,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
dsPIC30F
1 Core
40 MHz
DIP-28
12 kB
512 B
2.5 V to 5.5 V
dsPIC30F2010
dsPIC
Through Hole
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Bus Width: 16 bit
Data ROM Size: 1024 B
Interface Type: I2C/SPI/UART
Moisture Sensitive: Yes
Number of I/Os: 20 I/O
Number of Timers/Counters: 3 Timer
Processor Series: dsPIC30F
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 15
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 4,188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2