dsPIC30F2010-20E/SO

Microchip Technology
579-DSPIC30F21020ESO
dsPIC30F2010-20E/SO

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 16B MCU DSP 28LD 30MIPS 12KB FLASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,59 € 4,59 €
4,19 € 113,13 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
dsPIC30F
1 Core
20 MHz
SOIC-Wide-28
12 kB
512 B
4.5 V to 5.5 V
dsPIC30F2010
dsPIC
SMD/SMT
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Bus Width: 16 bit
Interface Type: I2C/SPI/UART
Moisture Sensitive: Yes
Number of I/Os: 20 I/O
Number of Timers/Counters: 3 Timer
Processor Series: dsPIC30F
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 27
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 792 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2