dsPIC30F1010-30I/SP

Microchip Technology
579-DSPIC30F101030I
dsPIC30F1010-30I/SP

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 28-pin 6KB 256bytes- RAM 30MIPS 21I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,32 € 5,32 €
4,86 € 145,80 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
dsPIC30F
1 Core
15 MHz
SPDIP-28
6 kB
256 B
3 V to 5.5 V
dsPIC30F1010
dsPIC
Through Hole
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Bus Width: 16 bit
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of I/Os: 21 I/O
Number of Timers/Counters: 2 Timer
Processor Series: dsPIC30F
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 15
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 3 V
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2