ZL70550LDF1

Microchip Technology
494-ZL70550LDF1
ZL70550LDF1

Mfr.:

Description:
RF Transceiver ISM Band Sub Ghz FR TRANS. MAC QFN
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
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
2,98 € 11.920,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Transceiver
RoHS:  
Sub-GHz
779 MHz to 965 MHz
200 kb/s
1.8 V
3.5 V
3.2 mA
5.3 mA
0 dBm
- 40 C
+ 85 C
SPI
QFN-32
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Product Type: RF Transceiver
Sensitivity: - 116 dBm
Series: ZL70550
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390010
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZL70550 RF Transceiver

Microsemi / Microchip ZL70550 RF Transceiver is a low-power, sub-GHz radio IC for high- or low-duty-cycle, wireless sensor applications. The ZL70550 Transceiver is optimized for very low power consumption in both active and sleep modes, making it ideal for use in sensor networks that are powered by a coin-cell battery or an energy harvesting power source.