ZL40230LDG1

Microchip Technology
494-ZL40230LDG1
ZL40230LDG1

Mfr.:

Description:
Clock Buffer 3 x10 LVPECL/LVDS /HCSL Fanout Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 212 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,98 € 7,98 €
6,67 € 166,75 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Buffer
RoHS:  
11 Output
2.07 ns
HCSL, LVCMOS, LVDS, LVPECL
VQFN-48
Crystal, Differential, LVCMOS
1.6 GHz
1.35 V
3.465 V
ZL40230
- 40 C
+ 85 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Tradename: miSmartBuffer
Type: miSmartBuffer
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

ZL402x Clock Fanout Buffers

Microsemi / Microchip ZL402x Clock Fanout Buffers offer six fanout combinations with low-voltage positive emitter-coupled logic (LVPECL) or low-voltage differential signalling (LVDS) output types. These clock fanout buffers are categorised into miClock and miSmart variants. The ZL402x clock buffers feature low skew and ultra-low additive jitter for the different frequency ranges. The ZL402x clock buffers combine with miClockSynth™ synthesisers to create a simplified, reliable and low-cost complete clock tree.