ZL30635LDG1

Microchip Technology
579-ZL30635LDG1
ZL30635LDG1

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 5-channel, 10-output SyncE timing card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,11 € 11.728,60 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
30 Output
750 MHz
CMOS, Differential
Differential, Single-Ended
1.25 GHz
1.8 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: System Synchronizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Type: SyncE Network Synchronizer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390020
ECCN:
EAR99