ZL30603LDG6

Microchip Technology
494-ZL30603LDG6
ZL30603LDG6

Mfr.:

Description:
Clock Generators & Support Products

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clock Synchronizer
Multiple Output
900 MHz
900 MHz
VQFN-100
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Output Type: CML, CMOS
Product Type: Clock Generators
Factory Pack Quantity: 240
Subcategory: Clock & Timer ICs
Unit Weight: 3,669 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99