ZL30291LDG1

Microchip Technology
494-ZL30291LDG1
ZL30291LDG1

Mfr.:

Description:
Clock Generators & Support Products CK440Q Compliant Pcle & Platform Timing Clock Generator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 560,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
Clock Generator
19 Output
100 MHz
UQFN-100
80 fs
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Operating Supply Voltage: 3.3 V
Product: Jitter Clock Generators
Product Type: Clock Generators
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.