WILCS02IC-I/ZZX

Microchip Technology
579-WILCS02IC-I/ZZX
WILCS02IC-I/ZZX

Mfr.:

Description:
WiFi Modules - 802.11 Wi-Fi Link Controller SoC, 802.11 b/g/n

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 416

Stock:
416 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Modules - 802.11
802.11 b/g/n
2.4 GHz
SPI
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
Antenna Connector Type: UFL
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 7 mm x 7 mm x 0.9 mm
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: WiFi Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 416
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
5A992.C