WFI32E04UE-I

Microchip Technology
579-WFI32E04UE-I
WFI32E04UE-I

Mfr.:

Description:
WiFi Modules - 802.11 87-pad Wi-Fi SoC module, 2MB Flash, u.FL connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,88 € 5,88 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Modules - 802.11
RoHS:  
802.11 b/g/n
50 MHz to 200 MHz
54 Mb/s
I2C, SPI, UART
2.97 V
3.63 V
- 40 C
+ 85 C
Tray
Antenna Connector Type: U.FL
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: 802.11 b/g/n
Factory Pack Quantity: 40
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

WFI32E04UE Wi-Fi® MCU Module

Microchip Technology WFI32E04UE Wi-Fi® MCU Module is a high-performance solution designed for industrial applications. The Microchip Technology WFI32E04UE features a 200MHz MIPS32 M-Class core, 2MB flash, and 60 GPIOs. This fully certified module supports 2.4GHz 802.11 b/g/n radio modes and offers industry-leading connectivity with a robust set of WLAN functions, including Wi-Fi Protected Access 3 (WPA3) for advanced security. With support for AP, STA, SoftAP, TLS, and WPA/WPA2 modes, the WFI32E04UE ensures reliable and versatile wireless communication. Its U.FL antenna connector enhances flexibility and integration into demanding environments.