VXM9-9014-64M0000000TR

Microchip Technology
579-901464M0000000TR
VXM9-9014-64M0000000TR

Mfr.:

Description:
Crystals 2.0x1.65 SMD Crystal, 64MHz, +/-20ppm over -30 to +85C, 8pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,937 € 2.811,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Crystals
64 MHz
8 pF
20 PPM
2 mm x 1.6 mm
- 30 C
+ 85 C
SMD/SMT
10 uW
2 mm
1.6 mm
0.55 mm
Reel
Brand: Microchip Technology
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Standard Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP