VXM9-9007-62M5000000TR

Microchip Technology
579-900762M5000000TR
VXM9-9007-62M5000000TR

Mfr.:

Description:
Crystals 2.0x1.65 SMD Crystal, 62.5MHz, +/-20ppm over -30 to +85C, 7.5pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,783 € 2.349,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Crystals
62.5 MHz
7.5 pF
20 PPM
2 mm x 1.6 mm
- 30 C
+ 85 C
SMD/SMT
10 uW
2 mm
1.6 mm
0.55 mm
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Standard Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP