VXM7-9027-24M3050000

Microchip Technology
579-VXM7902724M3050
VXM7-9027-24M3050000

Mfr.:

Description:
Crystals VXM7-9027-24M3050000

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,559 € 13,98 €
Full Reel (Order in multiples of 100)
0,559 € 55,90 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Crystals
RoHS:  
24.305 MHz
7 pF
10 PPM
15 PPM
SMD-4
- 40 C
+ 85 C
SMD/SMT
25 Ohms
10 uW
3.2 mm
2.5 mm
0.8 mm
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP