VSC8512XJG-02

Microchip Technology
494-VSC8512XJG-02
VSC8512XJG-02

Mfr.:

Description:
Ethernet ICs GigE CuPhy 12 Port w Fiber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,49 € 34,49 €
28,87 € 721,75 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
BGA-672
Ethernet Transceivers
10/100/1GBASE-T
12 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
QSGMII, SerDes, SGMII
1 V
1 V
0 C
+ 125 C
VSC8512
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 40
Subcategory: Communication & Networking ICs
Unit Weight: 12,489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
5A991.c

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

VSC8x & VSC7x Single Port Ethernet Transceivers

Microchip Technology VSC8x and VSC7x Single Port Ethernet Transceivers are low-power, small form-factor Cu PHY with IEEE 802.3az Energy Efficient Ethernet (EEE). The transceivers are available in small 6mm x 6mm or 8mm x 8mm single row QFN packages. The transceivers feature Wake-on-LAN (WoL) which offers wide I/O LVCMOS support. These devices also include integrated line-side termination to conserve board space, lower EMI, and improve system performance.

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.