VMK3-9005-32K7680000

Microchip Technology
579-K3900532K7680000
VMK3-9005-32K7680000

Mfr.:

Description:
Crystals VMK3-9005-32K7680000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.417

Stock:
3.417 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
Full Reel (Order in multiples of 3000)
1,25 € 3.750,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Crystals
RoHS:  
32.768 kHz
20 PPM
CDFP-2
- 40 C
+ 85 C
SMD/SMT
70 kOhms
1 uW
3.2 mm
1.5 mm
0.9 mm
Reel
Cut Tape
Brand: Microchip Technology
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP