VCC1-B3P-2M45760000

Microchip Technology
711-CC1B3P2M45760000
VCC1-B3P-2M45760000

Mfr.:

Description:
Standard Clock Oscillators CMOS XO, +3.3 Vdc, 15pF, -55C to +125C, +/-100ppm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.4576 MHz
100 PPM
15 pF
2.97 V
3.63 V
CMOS
SMD/SMT
- 55 C
+ 125 C
7 mm (0.276 in)
5 mm (0.197 in)
1.6 mm (0.063 in)
Reel
Brand: Microchip Technology
Factory Pack Quantity: 90
Subcategory: Oscillators
Unit Weight: 164,613 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391000
USHTS:
8541600030
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.