USB7002/KDX

Microchip Technology
579-USB7002/KDX
USB7002/KDX

Mfr.:

Description:
USB Interface IC 4-Port Super Speed/Hi-Speed SmartHub with 2 Downstream Type C Ports and Type C Up with CC Pin Support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 6,24 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB7002
USB Hubs
Hub Controller
SMD/SMT
VQFN-100
USB 3.1
Super Speed (SS)
10 Gb/s
1.08 V
3.6 V
- 40 C
+ 125 C
Tray
Brand: Microchip Technology
Interface Type: GPIO, I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.2 V, 3.3 V
Port Type: DFP
Product Type: USB Interface IC
Factory Pack Quantity: 168
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB7002 USB 3.1 Controller

Microchip Technology USB7002 USB Controller is a 4-port High-Speed (HS) Native USB Type-C™ SmartHub, configurable and fully compliant with the USB 3.1 Gen 1 specification. The Microchip Technology USB7002 Supports four downstream ports: two USB 3.1 Gen1 ports with USB Type-C connectors and two USB 2.0 ports with Type-A connectors. The USB7002 also supports battery charging on all four downstream ports and FlexConnect, a role reversal technology that enables any downstream ports to be the Host (Upstream) port. The USB7002 is offered in a 12mm x 12mm x 0.9mm VQFN-100 RoHS-compliant package.