USB5537B-6080AKZE

Microchip Technology
579-USB5537B6080AKZE
USB5537B-6080AKZE

Mfr.:

Description:
USB Interface IC 7/4-Port Super Hi-Sp USB Hub Controller

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,66 € 7,66 €
6,41 € 160,25 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB5537
USB Hubs
Hub Controller
SMD/SMT
VQFN-72
USB 3.0
Super Speed (SS), High Speed (HS), Full Speed (FS), Low Speed (LS)
1.5 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s
1.22 V
3.6 V
0 C
+ 70 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: Smbus, SPI
Moisture Sensitive: Yes
Number of Ports: 7 Port
Operating Supply Voltage: 5 V
Product Type: USB Interface IC
Factory Pack Quantity: 168
Subcategory: Interface ICs
Unit Weight: 220,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99