USB5537B-5000AKZE

Microchip Technology
579-5537B-5000AKZE
USB5537B-5000AKZE

Mfr.:

Description:
USB Interface IC 7-/4-Port SuperSpeed USB3 Hub Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB5537
USB Hubs
Hub Controller
SMD/SMT
QFN-72
USB 3.0
Super Speed (SS), High Speed (HS), Full Speed (FS), Low Speed (LS)
1.5 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s
1.22 V
3.6 V
0 C
+ 70 C
Tray
Brand: Microchip Technology
Interface Type: SPI, USB
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.25 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 168
Subcategory: Interface ICs
Unit Weight: 2,727 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.