USB5434-JZX

Microchip Technology
886-USB5434-JZX
USB5434-JZX

Mfr.:

Description:
USB Interface IC 4 PORT SUPER SPEED USB HUB CONTROLLER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB5434
USB Hubs
Hub Controller
SMD/SMT
QFN-64
USB 3.0
Super Speed (SS), High Speed (HS), Full Speed (FS), Low Speed (LS)
1.5 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s
1.25 V, 3.3 V
1.25 V, 3.3 V
0 C
+ 70 C
Tray
Brand: Microchip Technology
Interface Type: Serial
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.25 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
Unit Weight: 206,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.