USB3750A-2-A4-TR

Microchip Technology
Not Assigned
USB3750A-2-A4-TR

Mfr.:

Description:
USB Switch ICs USB 2.0 Protection IC w/ Battery Charger Detection plus USB 2.0

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Switch ICs
USB 2.0 Multiplexers
1 x DPDT
10 Ohms
2 V to 9 V
- 40 C
+ 85 C
SMD/SMT
QFN-16
Bandwidth: 1 GHz
Brand: Microchip Technology
Number of Switches: 2 Switch
Operating Supply Current: 110 uA, 115 uA
Product Type: USB Switch ICs
Subcategory: Switch ICs
Supply Voltage - Max: 9 V
Supply Voltage - Min: 2 V
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542310000
USHTS:
8542310075
MXHTS:
85423102
ECCN:
EAR99