USB3300-EZK

Microchip Technology
886-USB3300-EZK
USB3300-EZK

Mfr.:

Description:
USB Interface IC USB 2.0 PHY ULPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34.210

Stock:
34.210 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
1,18 € 29,50 €
1,14 € 114,00 €
1,13 € 553,70 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB3300
USB Transceivers
OTG Transceiver
SMD/SMT
QFN-32
USB OTG
High Speed (HS)
480 Mb/s
3 V
3.6 V
54.7 mA
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Interface Type: ULPI, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: USB Interface IC
Factory Pack Quantity: 490
Subcategory: Interface ICs
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99