USB2512BI-AEZG

Microchip Technology
886-USB2512BI-AEZG
USB2512BI-AEZG

Mfr.:

Description:
USB Interface IC USB2.0 HIGH SPEED IND HUB CONTROLLER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.743

Stock:
7.743 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1,97 €
1,72 € 43,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,56 €
Min:
1

Possible Replacement

Microchip Technology USB2512B-I/M2
Microchip Technology
USB Interface IC 2-Port USB 2.0 Hi-Speed Hub Cont

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB Hubs
Hub Controller
SMD/SMT
QFN-36
USB 2.0
High Speed (HS)
480 Mb/s
3 V
3.6 V
25 mA
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Interface Type: USB
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 490
Subcategory: Interface ICs
Unit Weight: 490 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99