USB2504-JT

Microchip Technology
886-USB2504-JT
USB2504-JT

Mfr.:

Description:
USB Interface IC Integrated USB 2.0 4 Port Hub

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,38 € 4,38 €
3,66 € 91,50 €
3,32 € 332,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB Hubs
Hub Controller
SMD/SMT
TQFP-64
USB 2.0
High Speed (HS)
480 Mb/s
1.71 V
3.6 V
295 mA
0 C
+ 70 C
Tray
Brand: Microchip Technology
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Interface Type: Serial
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 160
Subcategory: Interface ICs
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99