USB2503-HZH

Microchip Technology
886-USB2503-HZH
USB2503-HZH

Mfr.:

Description:
USB Interface IC Integrated USB 2.0 3 Port Hub

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 353

Stock:
353
Can Dispatch Immediately
On Order:
260
Expected 8/31/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,99 € 3,99 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB2503
USB Hubs
Hub Controller
SMD/SMT
QFN-48
USB 2.0
High Speed (HS)
480 Mb/s
1.71 V
3.6 V
100 mA
0 C
+ 70 C
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
Unit Weight: 144,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SMSC USB Hub Controllers

The part numbers USB2503A-HZH and USB2503A-HZH
are not recommended for new designs and SMSC has
suggested migration to the closest available
replacements listed below.

886-USB2513B-AEZG
886-USB2513BI-AEZG

Please contact a Mouser Technical Sales Representative
for further assistance if required.



5-0310-30

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.